WBDDQSC-B-04-2292-D-D
vs
TLCC24A01M2292DT5
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TT ELECTRONICS PLC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Chip
|
Chip
|
First Element Resistance |
22900 Ω
|
22900 Ω
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Network Type |
BUSSED
|
BUSSED
|
Number of Elements |
23
|
23
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.406 mm
|
1.96 mm
|
Package Length |
2.921 mm
|
10.16 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.184 mm
|
10.16 mm
|
Packing Method |
Tray
|
TR, Embossed , 13 Inch
|
Rated Power Dissipation (P) |
0.05 W
|
0.5 W
|
Reference Standard |
MIL-PRF-38534
|
|
Resistance |
22900 Ω
|
22900 Ω
|
Resistor Type |
ARRAY/NETWORK RESISTOR
|
ARRAY/NETWORK RESISTOR
|
Size Code |
1109
|
4040
|
Surface Mount |
YES
|
YES
|
Technology |
Thin Film
|
THIN FILM
|
Temperature Coefficient |
300 ppm/°C
|
300 ppm/°C
|
Terminal Shape |
ONE SURFACE
|
WRAPAROUND
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
100 V
|
100 V
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Element Power Dissipation |
|
0.05 W
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
|
|
|
|
Compare WBDDQSC-B-04-2292-D-D with alternatives
Compare TLCC24A01M2292DT5 with alternatives