TLCC24A01M2292DT5 vs WBDDQSC-B-00-2292-D-C feature comparison

TLCC24A01M2292DT5 Vishay Intertechnologies

Buy Now Datasheet

WBDDQSC-B-00-2292-D-C TT Electronics Resistors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Element Power Dissipation 0.05 W
First Element Resistance 22900 Ω 22900 Ω
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type BUSSED BUSSED
Number of Elements 23 23
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 1.96 mm 0.406 mm
Package Length 10.16 mm 2.921 mm
Package Style SMT SMT
Package Width 10.16 mm 2.184 mm
Packing Method TR, Embossed , 13 Inch Tray
Rated Power Dissipation (P) 0.5 W 0.05 W
Resistance 22900 Ω 22900 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 4040 1109
Surface Mount YES YES
Technology THIN FILM Thin Film
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND ONE SURFACE
Tolerance 0.5% 0.5%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare TLCC24A01M2292DT5 with alternatives

Compare WBDDQSC-B-00-2292-D-C with alternatives