WB201209F050QLT60
vs
BLM21PG220SH1B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
MURATA MANUFACTURING CO LTD
Package Description
LEAD FREE, EIA STD PACKAGE SIZE 0805, 2 PIN
EIA STD PACKAGE SIZE 0805, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
DC Resistance-Max
0.01 Ω
0.01 Ω
Filter Type
FERRITE CHIP
FERRITE CHIP
Height
0.85 mm
0.85 mm
Length
2 mm
2 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Output Impedance
5 OHM Ω
22 OHM Ω
Packing Method
TAPE AND REEL
BULK
Rated Current
6 A
3.3 A
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Additional Feature
BAG
Case Code
0805
Construction
Chip Bead
Frequency-Max
100 MHz
Frequency-Min
100 MHz
JESD-609 Code
e3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Screening Level
AEC-Q200
Terminal Finish
TIN
Compare WB201209F050QLT60 with alternatives
Compare BLM21PG220SH1B with alternatives