WB100505B121QLT01
vs
ILB1206ER152V
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WALSIN TECHNOLOGY CORP
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
LEAD FREE, EIA STD PACKAGE SIZE 0402, 2 PIN
|
EIA STD PACKAGE SIZE 1206, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
DC Resistance-Max |
0.5 Ω
|
0.5 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE BEAD
|
Height |
0.5 mm
|
1.1 mm
|
Length |
1 mm
|
3.2 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Impedance |
120 OHM Ω
|
1500 OHM Ω
|
Packing Method |
TAPE AND REEL
|
BULK; TR, PAPER, 7 INCH
|
Rated Current |
0.1 A
|
0.1 A
|
Width |
0.5 mm
|
1.6 mm
|
Base Number Matches |
1
|
2
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Vishay
|
Additional Feature |
|
IMPEDANCE AT 50 MHZ; BULK IS AVAILABLE WITH 1000 PCS
|
Case Code |
|
1206
|
Construction |
|
Chip
|
Frequency-Max |
|
50 MHz
|
Frequency-Min |
|
50 MHz
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare WB100505B121QLT01 with alternatives
Compare ILB1206ER152V with alternatives