W97AH2KBQX2I vs EDB1332BDBH-1DAAT-F-D feature comparison

W97AH2KBQX2I Winbond Electronics Corp

Buy Now Datasheet

EDB1332BDBH-1DAAT-F-D Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP MICRON TECHNOLOGY INC
Package Description WFBGA-168 VFBGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Samacsys Manufacturer Winbond Micron
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature SELF REFRESH; IT ALSO REQUIRES 1.8V NOM SELF REFRESH; IT ALSO REQUIRES 1.8V NOM
JESD-30 Code S-PBGA-B168 R-PBGA-B134
Length 12 mm 11.5 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type DDR DRAM LPDDR2 DRAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 134
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 32MX32 32MX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 0.8 mm 1 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.3 V 1.3 V
Supply Voltage-Min (Vsup) 1.14 V 1.14 V
Supply Voltage-Nom (Vsup) 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 12 mm 10 mm
Base Number Matches 1 1
Date Of Intro 2016-05-12
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare W97AH2KBQX2I with alternatives

Compare EDB1332BDBH-1DAAT-F-D with alternatives