W79E532A40PL
vs
P89V664FA,512
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NUVOTON TECHNOLOGY CORP
|
NXP SEMICONDUCTORS
|
Package Description |
QCCJ, LDCC44,.7SQ
|
PLASTIC, MS-018, SOT187-2, LCC-44
|
Pin Count |
44
|
44
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
8
|
8
|
CPU Family |
8051
|
8051
|
JESD-30 Code |
S-PQCC-J44
|
S-PQCC-J44
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
QCCJ
|
Package Equivalence Code |
LDCC44,.7SQ
|
LDCC44,.7SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
1280
|
2048
|
ROM (words) |
131072
|
65536
|
ROM Programmability |
FLASH
|
FLASH
|
Speed |
40 MHz
|
40 MHz
|
Supply Current-Max |
30 mA
|
50 mA
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
LCC
|
Manufacturer Package Code |
|
SOT187-2
|
ECCN Code |
|
3A991.A.2
|
Samacsys Manufacturer |
|
NXP
|
Has ADC |
|
NO
|
Address Bus Width |
|
16
|
Clock Frequency-Max |
|
40 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
NO
|
External Data Bus Width |
|
8
|
Length |
|
16.585 mm
|
Moisture Sensitivity Level |
|
3
|
Number of I/O Lines |
|
36
|
On Chip Program ROM Width |
|
8
|
PWM Channels |
|
YES
|
Seated Height-Max |
|
4.57 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
5 V
|
Width |
|
16.585 mm
|
uPs/uCs/Peripheral ICs Type |
|
MICROCONTROLLER
|
|
|
|
Compare W79E532A40PL with alternatives
Compare P89V664FA,512 with alternatives