P89V664FA,512 vs SST89E54RD2-40-I-TQJE feature comparison

P89V664FA,512 NXP Semiconductors

Buy Now Datasheet

SST89E54RD2-40-I-TQJE STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 1076385
Ihs Manufacturer NXP SEMICONDUCTORS STMICROELECTRONICS
Part Package Code LCC
Package Description PLASTIC, MS-018, SOT187-2, LCC-44
Pin Count 44
Manufacturer Package Code SOT187-2
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
kg CO2e/kg 11.6
Average Weight (mg) 2564.4
CO2e (mg) 29747.04
Samacsys Manufacturer NXP
Samacsys Modified On 2022-12-27 12:55:46
Category CO2 Kg 11.6 11.6
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Has ADC NO
Address Bus Width 16
Bit Size 8 8
CPU Family 8051 8051
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
JESD-30 Code S-PQCC-J44 S-PQFP-G44
Length 16.585 mm
Moisture Sensitivity Level 3
Number of I/O Lines 36
Number of Terminals 44 44
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Equivalence Code LDCC44,.7SQ TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 1024
ROM (words) 65536 16384
ROM Programmability FLASH FLASH
Seated Height-Max 4.57 mm
Speed 40 MHz 40 MHz
Supply Current-Max 50 mA 88 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 16.585 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER
Base Number Matches 1 2
Candidate List Date 2024-01-23
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.10

Compare P89V664FA,512 with alternatives