W3J128M72G-1066PBM vs W3J128M72G-800PBID feature comparison

W3J128M72G-1066PBM Mercury Systems Inc

Buy Now Datasheet

W3J128M72G-800PBID Mercury Systems Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MERCURY SYSTEMS INC MERCURY SYSTEMS INC
Package Description BGA, BGA375(UNSPEC) 20.50 X 21.50 MM, 1 MM PITCH, PLASTIC, BGA-375
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode SINGLE BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH; LG-MAX; WD-MAX; SEATED HT-CALCULATED
Interleaved Burst Length 8
JESD-30 Code R-PBGA-B375 R-PBGA-B375
JESD-609 Code e0
Memory Density 8589934592 bit 9663676416 bit
Memory IC Type DDR3 DRAM DDR DRAM
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 375 375
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Organization 128MX72 128MX72
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA375(UNSPEC)
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Reverse Pinout NO
Self Refresh YES YES
Sequential Burst Length 8
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Rohs Code No
Length 21.75 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 6 mm
Supply Voltage-Max (Vsup) 1.575 V
Supply Voltage-Min (Vsup) 1.425 V
Terminal Pitch 1 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 20.75 mm

Compare W3J128M72G-1066PBM with alternatives

Compare W3J128M72G-800PBID with alternatives