W3J128M72G-800PBID vs W3J128M72G-800PBC feature comparison

W3J128M72G-800PBID Microsemi Corporation

Buy Now Datasheet

W3J128M72G-800PBC Mercury Systems Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MERCURY SYSTEMS INC
Part Package Code BGA
Package Description BGA, BGA, BGA375(UNSPEC)
Pin Count 375
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode MULTI BANK PAGE BURST SINGLE BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH; LG-MAX; WD-MAX; SEATED HT-CALCULATED AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B375 R-PBGA-B375
Length 21.75 mm
Memory Density 9663676416 bit 8589934592 bit
Memory IC Type DDR DRAM DDR3 DRAM
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 375 375
Number of Words 134217728 words 134217728 words
Number of Words Code 128000000 128000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128MX72 128MX72
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 6 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.575 V
Supply Voltage-Min (Vsup) 1.425 V
Supply Voltage-Nom (Vsup) 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 20.75 mm
Base Number Matches 2 2
Interleaved Burst Length 8
Package Equivalence Code BGA375(UNSPEC)
Reverse Pinout NO
Sequential Burst Length 8

Compare W3J128M72G-800PBID with alternatives

Compare W3J128M72G-800PBC with alternatives