W2F15C2228AT1F vs L2F15C2228AT3A feature comparison

W2F15C2228AT1F Kyocera AVX Components

Buy Now Datasheet

L2F15C2228AT3A Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Kyocera AVX
Additional Feature PLATED TERMINATION PACKAGE QTY 2000 AND 4000 ALSO AVAILABLE
Capacitance 2200 µF 2200 µF
DC Resistance-Max 0.6 Ω 0.6 Ω
Filter Type FEED THROUGH CAPACITOR FEED THROUGH CAPACITOR
Height 1.14 mm 1.14 mm
Insulation Resistance-Min 1000 MΩ 1000 MΩ
JESD-609 Code e3 e0
Length 2.01 mm 2.01 mm
Mounting Type SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TAPE AND REEL TR, EMBOSSED, 13 INCH
Rated Current 0.3 A 0.3 A
Rated Voltage 50 V 50 V
Terminal Finish TIN OVER NICKEL Tin/Lead (Sn/Pb)
Width 1.25 mm 1.25 mm
Base Number Matches 1 1

Compare W2F15C2228AT1F with alternatives

Compare L2F15C2228AT3A with alternatives