W2F15C2228AT1F
vs
L2F15C2228AB4A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
Kyocera AVX
Additional Feature
PLATED TERMINATION
Capacitance
2200 µF
2200 µF
DC Resistance-Max
0.6 Ω
0.6 Ω
Filter Type
FEED THROUGH CAPACITOR
FEED THROUGH CAPACITOR
Height
1.14 mm
1.14 mm
Insulation Resistance-Min
1000 MΩ
1000 MΩ
JESD-609 Code
e3
e0
Length
2.01 mm
2.01 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
3
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TAPE AND REEL
TR, EMBOSSED, 13 INCH
Rated Current
0.3 A
0.3 A
Rated Voltage
50 V
50 V
Terminal Finish
TIN OVER NICKEL
Tin/Lead (Sn/Pb)
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Package Description
EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
Compare W2F15C2228AT1F with alternatives
Compare L2F15C2228AB4A with alternatives