W2F15C10284T1A
vs
L2F15C1028AT1F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
AEC-Q200
Capacitance
1000 µF
1000 µF
DC Resistance-Max
0.6 Ω
0.6 Ω
Filter Type
FEED THROUGH CAPACITOR
FEED THROUGH CAPACITOR
Height
1.14 mm
1.14 mm
Insulation Resistance-Min
1000 MΩ
1000 MΩ
JESD-609 Code
e3
e0
Length
2.01 mm
2.01 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
4
3
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR, EMBOSSED, 7 INCH
TR, EMBOSSED, 7 INCH
Rated Current
0.3 A
0.3 A
Rated Voltage
50 V
50 V
Screening Level
AEC-Q200
Terminal Finish
TIN OVER NICKEL
Tin/Lead (Sn/Pb)
Width
1.25 mm
1.25 mm
Base Number Matches
1
1
Compare W2F15C10284T1A with alternatives
Compare L2F15C1028AT1F with alternatives