Part Details for L2F15C1028AT1F by Kyocera AVX Components
Overview of L2F15C1028AT1F by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L2F15C1028AT1F
L2F15C1028AT1F CAD Models
L2F15C1028AT1F Part Data Attributes
|
L2F15C1028AT1F
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
L2F15C1028AT1F
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 50V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 1000 µF | |
DC Resistance-Max | 0.6 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.14 mm | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e0 | |
Length | 2.01 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 1.25 mm |
Alternate Parts for L2F15C1028AT1F
This table gives cross-reference parts and alternative options found for L2F15C1028AT1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L2F15C1028AT1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L2F15C1028AT4A | Feed Through Capacitor | Kyocera AVX Components | L2F15C1028AT1F vs L2F15C1028AT4A |
W2F15C10284T1F | Feed Through Capacitor | Kyocera AVX Components | L2F15C1028AT1F vs W2F15C10284T1F |
L2F15C10284B1F | Feed Through Capacitor, | Kyocera AVX Components | L2F15C1028AT1F vs L2F15C10284B1F |
L2F15C1028AT4F | Feed Through Capacitor | Kyocera AVX Components | L2F15C1028AT1F vs L2F15C1028AT4F |
L2F15C10284B4F | Feed Through Capacitor, | Kyocera AVX Components | L2F15C1028AT1F vs L2F15C10284B4F |
L2F15C10284B3F | Feed Through Capacitor, | Kyocera AVX Components | L2F15C1028AT1F vs L2F15C10284B3F |
L2F15C1028AB4A | Feed Through Capacitor | Kyocera AVX Components | L2F15C1028AT1F vs L2F15C1028AB4A |
L2F15C1028AT3A | Feed Through Capacitor, 1 Function(s), 50V, 0.3A, EIA STD PACKAGE SIZE 0805, 3 PIN | Kyocera AVX Components | L2F15C1028AT1F vs L2F15C1028AT3A |
W2F15C1028AT4A | Feed Through Capacitor | Kyocera AVX Components | L2F15C1028AT1F vs W2F15C1028AT4A |
L2F15C10284B1A | Feed Through Capacitor, | Kyocera AVX Components | L2F15C1028AT1F vs L2F15C10284B1A |