W2A41C392K4Z2A vs L2A41C392K4X4A feature comparison

W2A41C392K4Z2A Kyocera AVX Components

Buy Now Datasheet

L2A41C392K4X4A Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description CHIP, CHIP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.45 8532.25.00.45
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type ARRAY/NETWORK CAPACITOR ARRAY/NETWORK CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.94 mm
Length 1.3 mm 1.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Network Type ISOLATED C NETWORK ISOLATED C NETWORK
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Code DIP CHIP
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style DIP SMT
Packing Method TR, PAPER/EMBOSSED, 7 INCH TR, 13 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard AEC-Q200 AEC-Q200; TS 16949
Seated Height-Max 0.94 mm 0.94 mm
Size Code 0508 0508
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 0.5 mm
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.1 mm 2.1 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare W2A41C392K4Z2A with alternatives

Compare L2A41C392K4X4A with alternatives