W29EE512P-70-TR
vs
SST29SF512-70-4I-NH
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WINBOND ELECTRONICS CORP
SILICON STORAGE TECHNOLOGY INC
Part Package Code
QFJ
QFJ
Package Description
QCCJ,
PLASTIC, LCC-32
Pin Count
32
32
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
70 ns
70 ns
Additional Feature
HARDWARE AND SOFTWARE DATA PROTECTION; 10-YEARS DATA RETENTION; 1K PROGRAM/ERASE CYCLE
Data Retention Time-Min
10
JESD-30 Code
R-PQCC-J32
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
13.97 mm
Memory Density
524288 bit
524288 bit
Memory IC Type
FLASH
FLASH
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
32
32
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
64KX8
64KX8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
5 V
5 V
Seated Height-Max
3.56 mm
3.55 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Type
NOR TYPE
Width
11.43 mm
11.43 mm
Write Cycle Time-Max (tWC)
10 ms
Base Number Matches
1
1
Qualification Status
Not Qualified
Compare W29EE512P-70-TR with alternatives
Compare SST29SF512-70-4I-NH with alternatives