There are no models available for this part yet.
Overview of SST29SF512-70-4I-NH by Silicon Storage Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SST29SF512-70-4I-NH by Silicon Storage Technology
Part Data Attributes for SST29SF512-70-4I-NH by Silicon Storage Technology
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SILICON STORAGE TECHNOLOGY INC
|
Part Package Code
|
QFJ
|
Package Description
|
PLASTIC, LCC-32
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Access Time-Max
|
70 ns
|
JESD-30 Code
|
R-PQCC-J32
|
Length
|
13.97 mm
|
Memory Density
|
524288 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
65536 words
|
Number of Words Code
|
64000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
64KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Parallel/Serial
|
PARALLEL
|
Programming Voltage
|
5 V
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.55 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.43 mm
|
Alternate Parts for SST29SF512-70-4I-NH
This table gives cross-reference parts and alternative options found for SST29SF512-70-4I-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST29SF512-70-4I-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W29EE512P70Z | Flash, 64KX8, 70ns, PQCC32, LEAD FREE, PLASTIC, LCC-32 | Winbond Electronics Corp | SST29SF512-70-4I-NH vs W29EE512P70Z |
SST29SF512-70-4C-NH | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Silicon Storage Technology | SST29SF512-70-4I-NH vs SST29SF512-70-4C-NH |
SST39SF512-70-4I-NH | Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Silicon Storage Technology | SST29SF512-70-4I-NH vs SST39SF512-70-4I-NH |
W29EE512P-70-TR | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | SST29SF512-70-4I-NH vs W29EE512P-70-TR |
SST39SF512-70-4I-NHE | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LEAD FREE, MS-016AE, LCC-32 | Silicon Storage Technology | SST29SF512-70-4I-NH vs SST39SF512-70-4I-NHE |
AT29C512-70JCT/R | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Atmel Corporation | SST29SF512-70-4I-NH vs AT29C512-70JCT/R |
SST39SF512-70-4C-NHE | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LEAD FREE, MS-016AE, LCC-32 | Silicon Storage Technology | SST29SF512-70-4I-NH vs SST39SF512-70-4C-NHE |
AT29C512-70JC | Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 | Atmel Corporation | SST29SF512-70-4I-NH vs AT29C512-70JC |
W29EE512P-70B | Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 | Winbond Electronics Corp | SST29SF512-70-4I-NH vs W29EE512P-70B |