W29C040P-15C vs MFM8516J-15E feature comparison

W29C040P-15C Winbond Electronics Corp

Buy Now Datasheet

MFM8516J-15E APTA Group Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP APTA GROUP INC
Part Package Code QFJ QFJ
Package Description PLASTIC, LCC-32 CERAMIC, LCC-32
Pin Count 32 32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 150 ns 150 ns
JESD-30 Code R-PQCC-J32 R-CQCC-J32
Length 13.97 mm 14.03 mm
Memory Density 4194304 bit 4194304 bit
Memory IC Type FLASH FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512KX8 512KX8
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ QCCJ
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.56 mm 4.32 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Type NOR TYPE NOR TYPE
Width 11.43 mm 11.5 mm
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Command User Interface YES
Data Polling YES
Endurance 100000 Write/Erase Cycles
JESD-609 Code e0
Number of Sectors/Size 8
Package Equivalence Code LDCC32,.5X.6
Sector Size 64K
Standby Current-Max 0.000115 A
Supply Current-Max 0.065 mA
Terminal Finish TIN LEAD
Toggle Bit YES

Compare W29C040P-15C with alternatives

Compare MFM8516J-15E with alternatives