W26B021T10LE vs UPD442012AGY-DD85X-MJH-A feature comparison

W26B021T10LE Winbond Electronics Corp

Buy Now Datasheet

UPD442012AGY-DD85X-MJH-A NEC Electronics Group

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer WINBOND ELECTRONICS CORP NEC ELECTRONICS CORP
Part Package Code TSOP1 TSOP1
Package Description TSOP1, TSSOP48,.71,20 TSOP1,
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 85 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3 e6
Length 16.4 mm 18 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -25 °C
Organization 128KX16 128KX16
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSOP1
Package Equivalence Code TSSOP48,.71,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Voltage-Min 1.5 V
Supply Current-Max 0.02 mA
Supply Voltage-Max (Vsup) 3.6 V 2.2 V
Supply Voltage-Min (Vsup) 2.2 V 1.8 V
Supply Voltage-Nom (Vsup) 3 V 2 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade OTHER COMMERCIAL EXTENDED
Terminal Finish MATTE TIN TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 12 mm 12 mm
Base Number Matches 1 1
Rohs Code Yes

Compare W26B021T10LE with alternatives

Compare UPD442012AGY-DD85X-MJH-A with alternatives