W25Q80BLUXIP vs MPA17128PI feature comparison

W25Q80BLUXIP Winbond Electronics Corp

Buy Now Datasheet

MPA17128PI Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP MOTOROLA INC
Package Description HVSON, DIP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Clock Frequency-Max (fCLK) 80 MHz
JESD-30 Code R-PDSO-N8 R-PDIP-T8
Length 3 mm 9.78 mm
Memory Density 8388608 bit 131072 bit
Memory IC Type FLASH OTP ROM
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 1048576 words 131072 words
Number of Words Code 1000000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 1MX8 128KX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE IN-LINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V
Seated Height-Max 0.6 mm 4.45 mm
Supply Voltage-Max (Vsup) 3.6 V 6 V
Supply Voltage-Min (Vsup) 2.7 V 4.5 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position DUAL DUAL
Width 2 mm 7.62 mm
Base Number Matches 1 2
Part Package Code DIP
Pin Count 8
Qualification Status Not Qualified

Compare W25Q80BLUXIP with alternatives

Compare MPA17128PI with alternatives