Part Details for W25Q80BLUXIP by Winbond Electronics Corp
Overview of W25Q80BLUXIP by Winbond Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for W25Q80BLUXIP
W25Q80BLUXIP CAD Models
W25Q80BLUXIP Part Data Attributes:
|
W25Q80BLUXIP
Winbond Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
W25Q80BLUXIP
Winbond Electronics Corp
Flash, 8MX1, PDSO8, 2 X 3 MM, GREEN, USON-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINBOND ELECTRONICS CORP | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for W25Q80BLUXIP
This table gives cross-reference parts and alternative options found for W25Q80BLUXIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of W25Q80BLUXIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT45DB041B-CNL | Flash, 4MX1, 6 X 8 MM, 1 MM HEIGHT, 1.27 MM PITCH, CASON-8 | Atmel Corporation | W25Q80BLUXIP vs AT45DB041B-CNL |
W25Q80DVUXAE | Flash, 1MX8, PDSO8, USON-8 | Winbond Electronics Corp | W25Q80BLUXIP vs W25Q80DVUXAE |
AT45DB321E-MHF-Y | Flash, 32MX1, PDSO8 | Microchip Technology Inc | W25Q80BLUXIP vs AT45DB321E-MHF-Y |
M25P10-AVMP6TP | Flash, 128KX8, PDSO8, ROHS COMPLIANT, VFQFPN-8 | Numonyx Memory Solutions | W25Q80BLUXIP vs M25P10-AVMP6TP |
M25P10-AVZW6TP/Y | Flash, 128KX8, 2 X 3 MM, ROHS COMPLIANT, MLP-8 | Numonyx Memory Solutions | W25Q80BLUXIP vs M25P10-AVZW6TP/Y |
AT17N512-10PI | Configuration Memory, 512KX1, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 | Atmel Corporation | W25Q80BLUXIP vs AT17N512-10PI |
AT45DB321E-MHF-Y | 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, DFN, 570/Tray | Renesas Electronics Corporation | W25Q80BLUXIP vs AT45DB321E-MHF-Y |
M25P10-AVZW6T/Y | Flash, 128KX8, 2 X 3 MM, MLP-8 | Numonyx Memory Solutions | W25Q80BLUXIP vs M25P10-AVZW6T/Y |
M25PX32SVMP6EBA | Flash, 4MX8, PDSO8, 6 X 5 MM, ROHS COMPLIANT, VFQFP-8 | Micron Technology Inc | W25Q80BLUXIP vs M25PX32SVMP6EBA |
S25FL008A0LNFI001 | Flash, 8MX1, PDSO8, 5 X 6 MM, LEAD FREE, PLASTIC, USON-8 | Spansion | W25Q80BLUXIP vs S25FL008A0LNFI001 |