W25Q32FVTCIG vs SST26VF032BEUIT-104I/SM feature comparison

W25Q32FVTCIG Winbond Electronics Corp

Buy Now Datasheet

SST26VF032BEUIT-104I/SM Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WINBOND ELECTRONICS CORP MICROCHIP TECHNOLOGY INC
Package Description TFBGA-24 SOIJ-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 104 MHz 104 MHz
Data Retention Time-Min 20 100
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B24 R-PDSO-G8
Length 8 mm 5.26 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 24 8
Number of Words 4194304 words 33554432 words
Number of Words Code 4000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX8 32MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA SOP
Package Equivalence Code BGA24,4X6,40 SOP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 3 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 2.03 mm
Serial Bus Type QSPI SPI
Standby Current-Max 0.00002 A 0.000045 A
Supply Current-Max 0.02 mA 0.025 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM DUAL
Type NOR TYPE NOR TYPE
Width 6 mm 5.25 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 1
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Number of Ports 1
Screening Level TS 16949

Compare W25Q32FVTCIG with alternatives

Compare SST26VF032BEUIT-104I/SM with alternatives