W25Q32FVTCIG vs AT45DB321D-SU-SL954 feature comparison

W25Q32FVTCIG Winbond Electronics Corp

Buy Now Datasheet

AT45DB321D-SU-SL954 Atmel Corporation

Buy Now Datasheet
Yes Yes
Obsolete Transferred
WINBOND ELECTRONICS CORP ATMEL CORP
TFBGA-24 0.209 INCH, GREEN, PLASTIC, SOIC-8
compliant unknown
EAR99 EAR99
8542.32.00.51 8542.32.00.51
104 MHz 66 MHz
20 20
100000 Write/Erase Cycles 100000 Write/Erase Cycles
R-PBGA-B24 R-PDSO-G8
8 mm 5.29 mm
33554432 bit 33554432 bit
FLASH FLASH
8 1
1 1
24 8
4194304 words 33554432 words
4000000 32000000
SYNCHRONOUS SYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
4MX8 32MX1
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TBGA SOP
BGA24,4X6,40 SOP8,.3
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE SMALL OUTLINE
SERIAL SERIAL
3 V 2.7 V
Not Qualified Not Qualified
1.2 mm 2.16 mm
QSPI SPI
0.00002 A 0.00001 A
0.02 mA 0.017 mA
3.6 V 3.6 V
2.7 V 2.7 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
BALL GULL WING
1 mm 1.27 mm
BOTTOM DUAL
NOR TYPE NOR TYPE
6 mm 5.24 mm
HARDWARE/SOFTWARE HARDWARE/SOFTWARE
1 2
SOIC
8
ORGANIZED AS 8192 PAGES OF 512 BYTES EACH
e3
Matte Tin (Sn)

Compare W25Q32FVTCIG with alternatives

Compare AT45DB321D-SU-SL954 with alternatives