W25Q32FVTCIG vs AT45DB321D-MWU feature comparison

W25Q32FVTCIG Winbond Electronics Corp

Buy Now Datasheet

AT45DB321D-MWU Atmel Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer WINBOND ELECTRONICS CORP ATMEL CORP
Package Description TFBGA-24 8 X 6 MM, 1 MM HEIGHT, GREEN, VDFN-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 104 MHz 66 MHz
Data Retention Time-Min 20 20
Endurance 100000 Write/Erase Cycles 100000 Write/Erase Cycles
JESD-30 Code R-PBGA-B24 R-PDSO-N8
Length 8 mm 8 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 24 8
Number of Words 4194304 words 33554432 words
Number of Words Code 4000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX8 32MX1
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA HVSON
Package Equivalence Code BGA24,4X6,40 SOLCC8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Programming Voltage 3 V 2.7 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Serial Bus Type QSPI SPI
Standby Current-Max 0.00002 A 0.00001 A
Supply Current-Max 0.02 mA 0.015 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL NO LEAD
Terminal Pitch 1 mm 1.27 mm
Terminal Position BOTTOM DUAL
Type NOR TYPE NOR TYPE
Width 6 mm 6 mm
Write Protection HARDWARE/SOFTWARE HARDWARE/SOFTWARE
Base Number Matches 1 2
Part Package Code DFN
Pin Count 8
Additional Feature ORGANIZED AS 8192 PAGES OF 528 BYTES EACH
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare W25Q32FVTCIG with alternatives

Compare AT45DB321D-MWU with alternatives