W24L01B-70LI vs V62C2161024LL-55TI feature comparison

W24L01B-70LI Winbond Electronics Corp

Buy Now Datasheet

V62C2161024LL-55TI Mosel Vitelic Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WINBOND ELECTRONICS CORP MOSEL-VITELIC
Part Package Code BGA TSOP2
Package Description TFBGA, BGA36(UNSPEC) TSOP2, TSOP44,.46,32
Pin Count 48 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 55 ns
I/O Type COMMON COMMON
JESD-30 Code R-PBGA-B48 R-PDSO-G44
Length 11 mm 18.41 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 48 44
Number of Words 131072 words 65536 words
Number of Words Code 128000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 64KX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TSOP2
Package Equivalence Code BGA36(UNSPEC) TSOP44,.46,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.05 mm 1.2 mm
Standby Voltage-Min 1.5 V 1 V
Supply Current-Max 0.04 mA 0.035 mA
Supply Voltage-Max (Vsup) 3.6 V 2.7 V
Supply Voltage-Min (Vsup) 2.7 V 2.2 V
Supply Voltage-Nom (Vsup) 3 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.75 mm 0.8 mm
Terminal Position BOTTOM DUAL
Width 8 mm 10.16 mm
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Standby Current-Max 0.000001 A
Terminal Finish TIN LEAD

Compare W24L01B-70LI with alternatives

Compare V62C2161024LL-55TI with alternatives