W24129AK-15 vs DPS88H16-35B feature comparison

W24129AK-15 Winbond Electronics Corp

Buy Now Datasheet

DPS88H16-35B Twilight Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer WINBOND ELECTRONICS CORP TWILIGHT TECHNOLOGY INC
Part Package Code DIP
Package Description 0.300 INCH, SKINNY, PLASTIC, DIP-28 DIP, DIP28,.6
Pin Count 28
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 15 ns 35 ns
I/O Type COMMON COMMON
JESD-30 Code R-PDIP-T28 R-XDMA-T28
JESD-609 Code e0
Length 35.26 mm 35.18 mm
Memory Density 131072 bit 131072 bit
Memory IC Type STANDARD SRAM SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 16384 words 16384 words
Number of Words Code 16000 16000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Organization 16KX8 16KX8
Output Characteristics 3-STATE 3-STATE
Output Enable YES NO
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIP DIP
Package Equivalence Code DIP28,.3 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 7.112 mm
Standby Current-Max 0.005 A 0.03 A
Standby Voltage-Min 4.5 V 4.5 V
Supply Current-Max 0.15 mA 0.37 mA
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 15.24 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-STD-883 Class B (Modified)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare W24129AK-15 with alternatives

Compare DPS88H16-35B with alternatives