W2159R76FLFSB vs W2159R76FR feature comparison

W2159R76FLFSB TT Electronics Resistors

Buy Now Datasheet

W2159R76FR TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Package Description AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction All-Welded All-Welded
Lead Diameter 0.8 mm 0.8 mm
Lead Length 23.1 mm 23.1 mm
Manufacturer Series W20
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 7 mm 7 mm
Package Length 22 mm 22 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 5 W 5 W
Rated Temperature 25 °C
Resistance 9.76 Ω 9.76 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series W20-LF W20
Surface Mount NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WIRE
Tolerance 1% 1%
Working Voltage 160 V 160 V
Base Number Matches 1 1

Compare W2159R76FLFSB with alternatives

Compare W2159R76FR with alternatives