W1A23C682KAT4A
vs
L1A23C682K4X4A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
CHIP,
CHIP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.45
8532.25.00.45
Capacitance
0.0068 µF
0.0068 µF
Capacitor Type
ARRAY/NETWORK CAPACITOR
ARRAY/NETWORK CAPACITOR
JESD-609 Code
e3
e0
Length
1.37 mm
1.37 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Network Type
ISOLATED C NETWORK
ISOLATED C NETWORK
Number of Elements
1
1
Number of Functions
2
2
Number of Terminals
4
4
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Code
CHIP
CHIP
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 13 INCH
TR, PAPER, 13 INCH
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
25 V
25 V
Seated Height-Max
0.66 mm
0.66 mm
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn)
Tin/Lead (Sn/Pb)
Terminal Pitch
0.64 mm
0.64 mm
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1 mm
1 mm
Base Number Matches
1
1
Compare W1A23C682KAT4A with alternatives
Compare L1A23C682K4X4A with alternatives