W04M vs W04G-BP feature comparison

W04M Sensitron Semiconductors

Buy Now Datasheet

W04G-BP Micro Commercial Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR MICRO COMMERCIAL COMPONENTS
Package Description PLASTIC, WOM, 4 PIN WOM, 4 PIN
Pin Count 4 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 1000 V 400 V
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
JESD-30 Code O-PBCY-W4 O-PBCY-W4
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A 50 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 165 °C
Operating Temperature-Min -65 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 2
Forward Voltage-Max (VF) 1.1 V
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare W04M with alternatives

Compare W04G-BP with alternatives