W04M vs W04 feature comparison

W04M Terry Semiconductor Inc

Buy Now Datasheet

W04 Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer TERRY SEMICONDUCTOR INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 50 A
Number of Elements 4 4
Number of Phases 1 1
Operating Temperature-Max 125 °C
Output Current-Max 1.5 A
Rep Pk Reverse Voltage-Max 400 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Base Number Matches 50 26
Diode Element Material SILICON
JESD-30 Code O-XBCY-W4
Number of Terminals 4
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position BOTTOM

Compare W04 with alternatives