W02M-G
vs
WB152
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
Package Description
O-PBCY-W4
Pin Count
4
Manufacturer Package Code
WOM
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
200 V
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
JESD-30 Code
O-PBCY-W4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
40 A
50 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
Operating Temperature-Max
165 °C
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Base Number Matches
2
2
Forward Voltage-Max (VF)
1 V
Compare W02M-G with alternatives