W02G-E4/51
vs
W02G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
SILICON STANDARD CORP
Package Description
ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN
Reach Compliance Code
not_compliant
unknown
Factory Lead Time
16 Weeks, 5 Days
Samacsys Manufacturer
Vishay
Breakdown Voltage-Min
200 V
200 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1 V
JESD-30 Code
O-PBCY-W4
JESD-609 Code
e4
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Terminal Finish
SILVER
Terminal Form
WIRE
Terminal Position
BOTTOM
Base Number Matches
2
34
ECCN Code
EAR99
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Compare W02G-E4/51 with alternatives
Compare W02G with alternatives