W005M
vs
W01M-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
GENERAL INSTRUMENT CORP
SENSITRON SEMICONDUCTOR
Reach Compliance Code
unknown
compliant
Breakdown Voltage-Min
50 V
100 V
Case Connection
ISOLATED
Configuration
BRIDGE, 4 ELEMENTS
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-PBCY-W4
O-PBCY-W4
Non-rep Pk Forward Current-Max
50 A
40 A
Number of Elements
4
4
Number of Phases
1
1
Number of Terminals
4
4
Operating Temperature-Max
125 °C
165 °C
Operating Temperature-Min
-50 °C
-65 °C
Output Current-Max
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
50 V
100 V
Reverse Current-Max
0.00001 µA
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
4
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
O-PBCY-W4
Pin Count
4
Manufacturer Package Code
WOM
ECCN Code
EAR99
HTS Code
8541.10.00.80
Moisture Sensitivity Level
1
Compare W005M with alternatives
Compare W01M-G with alternatives