W-P0802#51F vs 95820-12B1 feature comparison

W-P0802#51F SMK Corporation

Buy Now Datasheet

95820-12B1 Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SMK CORP FCI
Package Description LEAD FREE
Reach Compliance Code unknown compliant
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Gender MALE MALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information W-A2202-1N#51
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.69.40.40
Contact Finish Mating GOLD FLASH (2)
Contact Finish Termination GOLD FLASH
Contact Material BRASS
JESD-609 Code e4

Compare W-P0802#51F with alternatives

Compare 95820-12B1 with alternatives