95820-12B1 vs BE2B-PH-K-S-H feature comparison

95820-12B1 Amphenol FCi

Buy Now Datasheet

BE2B-PH-K-S-H JST Manufacturing

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI J S T MFG CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH (2) TIN LEAD OVER COPPER
Contact Finish Termination GOLD FLASH TIN LEAD
Contact Gender MALE MALE
Contact Material BRASS BRASS
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Additional Feature BOTTOM ENTRY, SHROUDED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 95820-12B1 with alternatives

Compare BE2B-PH-K-S-H with alternatives