VZ40D241KQ vs Z40M241 feature comparison

VZ40D241KQ World Products Inc

Buy Now Datasheet

Z40M241 Dean Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC DEAN TECHNOLOGY INC
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 360 J 360 J
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 2.5 W 2 W
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL DUAL ENDED
Terminal Shape LUG BINDING POST
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Height 56.9 mm
Package Length 61.5 mm
Package Style Chassis Mount
Package Width 15.2 mm
Technology METAL OXIDE

Compare VZ40D241KQ with alternatives

Compare Z40M241 with alternatives