Z40M241
vs
VZ34R241KF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEAN TECHNOLOGY INC
WORLD PRODUCTS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
150 V
150 V
Energy Absorbing Capacity-Max
360 J
360 J
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
56.9 mm
Package Length
61.5 mm
Package Style
Chassis Mount
Package Width
15.2 mm
Rated Power Dissipation (P)
2 W
1.6 W
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE
Terminal Placement
DUAL ENDED
RADIAL
Terminal Shape
BINDING POST
LUG
Working Voltage
200 V
200 V
Base Number Matches
2
1
Pbfree Code
No
Package Description
RADIAL LEADED
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
85 °C
Compare Z40M241 with alternatives
Compare VZ34R241KF with alternatives