VZ40D241KQ
vs
B72241L0151K102
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
WORLD PRODUCTS INC
TDK CORP
Package Description
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
150 V
150 V
Energy Absorbing Capacity-Max
360 J
360 J
Mounting Feature
CHASSIS MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-25 °C
Package Shape
DISK PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
BULK
Rated Power Dissipation (P)
2.5 W
1.4 W
Rated Temperature
85 °C
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
LUG
LUG
Working Voltage
200 V
200 V
Base Number Matches
1
1
JESD-609 Code
e3
Package Height
39 mm
Package Length
37.5 mm
Package Style
Chassis Mount
Package Width
8.3 mm
Reference Standard
UL, CSA
Technology
METAL OXIDE FILM
Terminal Finish
TIN
Compare VZ40D241KQ with alternatives
Compare B72241L0151K102 with alternatives