Part Details for B72241L0151K102 by TDK Corporation
Overview of B72241L0151K102 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B72241L0151K102
B72241L0151K102 CAD Models
B72241L0151K102 Part Data Attributes
|
B72241L0151K102
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B72241L0151K102
TDK Corporation
Varistor, 200V, 360J, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 360 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 39 mm | |
Package Length | 37.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 8.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.4 W | |
Reference Standard | UL, CSA | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 200 V |
Alternate Parts for B72241L0151K102
This table gives cross-reference parts and alternative options found for B72241L0151K102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B72241L0151K102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VZ34R241KR | World Products Inc | Check for Price | Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED | B72241L0151K102 vs VZ34R241KR |
S7577ZOV151RA360 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 360J, CHASSIS MOUNT, RADIAL LEADED | B72241L0151K102 vs S7577ZOV151RA360 |
VZ34R241KA | World Products Inc | Check for Price | Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED | B72241L0151K102 vs VZ34R241KA |
VZ40D241KNL | World Products Inc | Check for Price | Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED | B72241L0151K102 vs VZ40D241KNL |
D78C6ZOV151RA360 | Maida Development Company | Check for Price | Varistor, 200V, 360J, Chassis Mount | B72241L0151K102 vs D78C6ZOV151RA360 |
MOV40151BSB | Cooper Industries | Check for Price | Varistor, 200V, 360J, Chassis Mount, | B72241L0151K102 vs MOV40151BSB |
VZ40D241KS | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 360J, CHASSIS MOUNT | B72241L0151K102 vs VZ40D241KS |
VZ40D241KL | World Products Inc | Check for Price | Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED | B72241L0151K102 vs VZ40D241KL |
D75C6ZOV151RA360 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 200V, 360J, CHASSIS MOUNT, RADIAL LEADED-3 | B72241L0151K102 vs D75C6ZOV151RA360 |
VZ34R241KNL | World Products Inc | Check for Price | Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED | B72241L0151K102 vs VZ34R241KNL |