VZ40D241K vs MOV40151BSA feature comparison

VZ40D241K World Products Inc

Buy Now Datasheet

MOV40151BSA Cooper Industries

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WORLD PRODUCTS INC COOPER ELECTRONIC TECHNOLOGIES
Package Description RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 150 V 150 V
Energy Absorbing Capacity-Max 360 J 360 J
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 2.5 W
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape LUG LUG
Working Voltage 200 V 200 V
Base Number Matches 8 1

Compare VZ40D241K with alternatives

Compare MOV40151BSA with alternatives