Part Details for MOV40151BSA by Cooper Industries
Overview of MOV40151BSA by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV40151BSA
MOV40151BSA CAD Models
MOV40151BSA Part Data Attributes
|
MOV40151BSA
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MOV40151BSA
Cooper Industries
Varistor, 200V, 360J, Chassis Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 360 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 200 V |
Alternate Parts for MOV40151BSA
This table gives cross-reference parts and alternative options found for MOV40151BSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV40151BSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ34R241KF | Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV40151BSA vs VZ34R241KF |
L-D7577ZOV151RA360 | Varistor, 200V, 360J, Chassis Mount | Maida Development Company | MOV40151BSA vs L-D7577ZOV151RA360 |
B72241L0151K102 | Varistor, 200V, 360J, Chassis Mount | TDK Corporation | MOV40151BSA vs B72241L0151K102 |
VZ40D241KF | Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV40151BSA vs VZ40D241KF |
Z40M241H | RESISTOR, VOLTAGE DEPENDENT, 200V, 360J, CHASSIS MOUNT | HVCA & CKE | MOV40151BSA vs Z40M241H |
VZ40D241KN | Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV40151BSA vs VZ40D241KN |
D75C6ZOV151RA360 | RESISTOR, VOLTAGE DEPENDENT, 200V, 360J, CHASSIS MOUNT, RADIAL LEADED-3 | Maida Development Company | MOV40151BSA vs D75C6ZOV151RA360 |
VZ40D241KQ | Varistor, 200V, 360J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV40151BSA vs VZ40D241KQ |
L-D7580ZOV151RA360 | Varistor, 200V, 360J, Chassis Mount | Maida Development Company | MOV40151BSA vs L-D7580ZOV151RA360 |
Z40M241 | Varistor, 200V, 240J, | Dean Technology | MOV40151BSA vs Z40M241 |