VZ34R271KA vs MOV40181CGB feature comparison

VZ34R271KA World Products Inc

Buy Now Datasheet

MOV40181CGB Cooper Industries

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WORLD PRODUCTS INC COOPER ELECTRONIC TECHNOLOGIES
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 180 V 180 V
Energy Absorbing Capacity-Max 390 J 390 J
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 1.6 W
Rated Temperature 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape LUG LUG
Working Voltage 230 V 230 V
Base Number Matches 1 2

Compare VZ34R271KA with alternatives

Compare MOV40181CGB with alternatives