Part Details for VZ34R271KA by World Products Inc
Overview of VZ34R271KA by World Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VZ34R271KA
VZ34R271KA CAD Models
VZ34R271KA Part Data Attributes
|
VZ34R271KA
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ34R271KA
World Products Inc
Varistor, 230V, 390J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 180 V | |
Energy Absorbing Capacity-Max | 390 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1.6 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 230 V |
Alternate Parts for VZ34R271KA
This table gives cross-reference parts and alternative options found for VZ34R271KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ34R271KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VZ40D271KNL | World Products Inc | Check for Price | Varistor, 230V, 390J, Chassis Mount, RADIAL LEADED | VZ34R271KA vs VZ40D271KNL |
VZ40D271KS | World Products Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 230V, 390J, CHASSIS MOUNT | VZ34R271KA vs VZ40D271KS |
L-D7580ZOV181RA390 | Maida Development Company | Check for Price | Varistor, 230V, 390J, Chassis Mount | VZ34R271KA vs L-D7580ZOV181RA390 |
SR271K34R | Walsin Technology Corporation | Check for Price | Varistor, 230V, 390J, Chassis Mount | VZ34R271KA vs SR271K34R |
S7580ZOV181RA390 | Maida Development Company | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 230V, 390J, CHASSIS MOUNT, RADIAL LEADED | VZ34R271KA vs S7580ZOV181RA390 |
MOV40181CGB | Eaton Bussmann | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 230 V, 390 J, CHASSIS MOUNT | VZ34R271KA vs MOV40181CGB |
VZ34R271KR | World Products Inc | Check for Price | Varistor, 230V, 390J, Chassis Mount, RADIAL LEADED | VZ34R271KA vs VZ34R271KR |
VZ34R271KD | World Products Inc | Check for Price | Varistor, 230V, 390J, Chassis Mount, RADIAL LEADED | VZ34R271KA vs VZ34R271KD |
VZ34R271KQ | World Products Inc | Check for Price | Varistor, 230V, 390J, Chassis Mount, RADIAL LEADED | VZ34R271KA vs VZ34R271KQ |
VZ40D271KF | World Products Inc | Check for Price | Varistor, 230V, 390J, Chassis Mount, RADIAL LEADED | VZ34R271KA vs VZ40D271KF |