VZ25D911KBS vs TNT32HP911KB00AAA0 feature comparison

VZ25D911KBS World Products Inc

Buy Now Datasheet

TNT32HP911KB00AAA0 Chemi-Con

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC NIPPON CHEMI-CON CORP
Package Description RADIAL LEADED ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 550 V 550 V
Energy Absorbing Capacity-Max 600 J 600 J
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Packing Method BULK BULK
Rated Power Dissipation (P) 1.2 W 1.2 W
Rated Temperature 85 °C 85 °C
Reference Standard CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Placement RADIAL RADIAL
Terminal Shape LUG WIRE
Working Voltage 745 V 745 V
Base Number Matches 6 1

Compare VZ25D911KBS with alternatives

Compare TNT32HP911KB00AAA0 with alternatives