TNT32HP911KB00AAA0 vs TNR32HP911K310 feature comparison

TNT32HP911KB00AAA0 Chemi-Con

Buy Now Datasheet

TNR32HP911K310 Chemi-Con

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NIPPON CHEMI-CON CORP NIPPON CHEMI-CON CORP
Package Description ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 550 V 550 V
Energy Absorbing Capacity-Max 600 J 600 J
Mounting Feature THROUGH HOLE MOUNT CHASSIS MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 1.2 W 1.2 W
Rated Temperature 85 °C 85 °C
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE LUG
Working Voltage 745 V 745 V
Base Number Matches 1 1

Compare TNT32HP911KB00AAA0 with alternatives

Compare TNR32HP911K310 with alternatives