VZ10D221KBS
vs
CV+140K07R
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WORLD PRODUCTS INC
STACKPOLE ELECTRONICS INC
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
140 V
140 V
Energy Absorbing Capacity-Max
32 J
22 J
JESD-609 Code
e0
e3
Mounting Feature
CHASSIS MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
TR
Rated Power Dissipation (P)
0.4 W
0.25 W
Rated Temperature
85 °C
Reference Standard
CECC42000
CECC42000
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
LUG
WIRE
Working Voltage
180 V
180 V
Base Number Matches
6
2
Compare VZ10D221KBS with alternatives
Compare CV+140K07R with alternatives