VZ10D221KBS vs CV+1140M07A feature comparison

VZ10D221KBS World Products Inc

Buy Now Datasheet

CV+1140M07A SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WORLD PRODUCTS INC STACKPOLE ELECTRONICS INC
Package Description RADIAL LEADED
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 140 V 140 V
Energy Absorbing Capacity-Max 32 J 22 J
JESD-609 Code e0 e3
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial
Packing Method BULK AMMO PACK
Rated Power Dissipation (P) 0.4 W 0.25 W
Rated Temperature 85 °C
Reference Standard CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape LUG WIRE
Working Voltage 180 V 180 V
Base Number Matches 1 1

Compare VZ10D221KBS with alternatives

Compare CV+1140M07A with alternatives