VZ07D681KBS vs V420LA7PX1347 feature comparison

VZ07D681KBS World Products Inc

Buy Now Datasheet

V420LA7PX1347 Littelfuse Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WORLD PRODUCTS INC LITTELFUSE INC
Package Description RADIAL LEADED RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 420 V 420 V
Energy Absorbing Capacity-Max 45 J 30 J
JESD-609 Code e0 e3
Mounting Feature CHASSIS MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 85 °C 85 °C
Reference Standard CECC42000
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE FILM METAL OXIDE FILM
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape LUG WIRE
Working Voltage 560 V 560 V
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Additional Feature STANDARD: IEC61051-1; IEC61051-2
Package Diameter 9 mm
Package Length 13 mm
Thermistor Application TEMPERATURE COMPENSATION

Compare VZ07D681KBS with alternatives

Compare V420LA7PX1347 with alternatives