Part Details for VZ07D681KBS by World Products Inc
Overview of VZ07D681KBS by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VZ07D681KBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.4000 / $0.4420 | Buy Now | |
|
NAC | Varistor, 560V, 45J, Chassis Mount RoHS: Compliant Min Qty: 40 Package Multiple: 40 | 0 |
|
$0.1230 / $0.2300 | Buy Now |
Part Details for VZ07D681KBS
VZ07D681KBS CAD Models
VZ07D681KBS Part Data Attributes
|
VZ07D681KBS
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
VZ07D681KBS
World Products Inc
Varistor, 560V, 45J, Chassis Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 45 J | |
JESD-609 Code | e0 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 560 V |
Alternate Parts for VZ07D681KBS
This table gives cross-reference parts and alternative options found for VZ07D681KBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VZ07D681KBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72207-S421-K101 | Varistor, 560V, 32J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VZ07D681KBS vs B72207-S421-K101 |
VZ05D681KBSB | Varistor, 560V, 30J, Through Hole Mount | World Products Inc | VZ07D681KBS vs VZ05D681KBSB |
V420LA7PX1347 | Varistor, 560V, 30J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | VZ07D681KBS vs V420LA7PX1347 |
MOV07421CSA | RESISTOR, VOLTAGE DEPENDENT, 560 V, 30 J, THROUGH HOLE MOUNT | Eaton Bussmann | VZ07D681KBS vs MOV07421CSA |
VZ05D681KBSA | Varistor, 560V, 30J, Through Hole Mount | World Products Inc | VZ07D681KBS vs VZ05D681KBSA |
VZ05D681KBSE | Varistor, 560V, 30J, Through Hole Mount | World Products Inc | VZ07D681KBS vs VZ05D681KBSE |
Q69X3826 | RESISTOR, VOLTAGE DEPENDENT, 560V, 32J, THROUGH HOLE MOUNT | TDK Epcos | VZ07D681KBS vs Q69X3826 |
B72207S0421K101 | Varistor, 560V, 32J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VZ07D681KBS vs B72207S0421K101 |
SIOV-S07K420 | Varistor, 560V, 32J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VZ07D681KBS vs SIOV-S07K420 |
Q69X3826 | Varistor, 560V, 32J, Through Hole Mount, | TDK Corporation | VZ07D681KBS vs Q69X3826 |