Q69X3043 vs V230LA4 feature comparison

Q69X3043 TDK Epcos

Buy Now Datasheet

V230LA4 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EPCOS AG INTERSIL CORP
Package Description ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 230 V 230 V
Energy Absorbing Capacity-Max 17 J 20 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Package Shape DISK PACKAGE
Rated Power Dissipation (P) 0.25 W
Resistor Type VARISTOR
Surface Mount NO NO
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 300 V 300 V
Base Number Matches 2 5
Rohs Code No
Package Style Radial
Technology METAL OXIDE FILM

Compare Q69X3043 with alternatives

Compare V230LA4 with alternatives