VY2392M43Y5US6TV7 vs VY2392M43Y5US6UV7 feature comparison

VY2392M43Y5US6TV7 Vishay BCcomponents

Buy Now Datasheet

VY2392M43Y5US6UV7 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer VISHAY BC COMPONENTS VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED, ROHS COMPLIANT RADIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.23.00.60
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape DISK PACKAGE DISK PACKAGE
Packing Method TR, 14 INCH AMMO PACK
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 2600 V 300 V
Surface Mount NO NO
Temperature Characteristics Code Y5U Y5U
Temperature Coefficient -56/+22% ppm/°C -56/+22% ppm/°C
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Shape WIRE WIRE
Base Number Matches 2 2
Factory Lead Time 10 Weeks
Additional Feature SAFETY CLASS :Y2/X1
Height 11 mm
Length 11 mm
Package Style Radial
Rated (DC) Voltage (URdc) 1000 V
Reference Standard CQC; CSA; IEC60384-14; UL
Terminal Pitch 7.5 mm
Width 5 mm

Compare VY2392M43Y5US6TV7 with alternatives

Compare VY2392M43Y5US6UV7 with alternatives